
FMAD1120 | |
|---|---|
DigiKey Part Number | 5328-FMAD1120-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1120 |
Description | CALIBRATION KIT COMP 1.85MM JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | 67GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.757,27000 € | 1.757,27 € |
| Unit Price without VAT: | 1.757,27000 € |
|---|---|
| Unit Price with VAT: | 2.091,15130 € |

