
FMAD1114 | |
|---|---|
DigiKey Part Number | 5328-FMAD1114-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1114 |
Description | COAX ADAPT BNC TO UHF, MINI |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) |
Convert To (Adapter End) BNC Jack, Female Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFU-622 | RF Industries | 71 | 5480-RFU-622-ND | 7,36000 € | Similar |


