
FMAD1100 | |
|---|---|
DigiKey Part Number | 5328-FMAD1100-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1100 |
Description | COAX ADAPT 7/16 DIN TO 4.3/10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Tri-Metal |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 7/16 Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) 4.3/10 Jack, Female Socket | Insertion Loss 0.13dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 90°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,42000 € | 128,42 € |
| Unit Price without VAT: | 128,42000 € |
|---|---|
| Unit Price with VAT: | 152,81980 € |

