
FMAD1095 | |
|---|---|
DigiKey Part Number | 5328-FMAD1095-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1095 |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Tri-Metal |
Adapter Series | Center Contact Material Bronze |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 4.3/10 Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) 4.3/10 Plug, Male Pin | Insertion Loss 0.13dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 90°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,41000 € | 141,41 € |
| Unit Price without VAT: | 141,41000 € |
|---|---|
| Unit Price with VAT: | 168,27790 € |

