
FMAD1062 | |
|---|---|
DigiKey Part Number | 5328-FMAD1062-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1062 |
Description | COAX ADAPT SMA TO MMBX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMBX Jack, Female Socket 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Obsolete | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMBX Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms, 75 Ohms | Operating Temperature -55°C ~ 155°C |

