
FMAD1060 | |
|---|---|
DigiKey Part Number | 5328-FMAD1060-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1060 |
Description | COAX ADAPT SMA TO MMBX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Obsolete | Frequency - Max 12.4 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |

