
FMAD1044 | |
|---|---|
DigiKey Part Number | 5328-FMAD1044-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1044 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | - | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 € | 145,73 € |
| 10 | 123,88100 € | 1.238,81 € |
| 25 | 116,13400 € | 2.903,35 € |
| 50 | 110,59940 € | 5.529,97 € |
| Unit Price without VAT: | 145,73000 € |
|---|---|
| Unit Price with VAT: | 173,41870 € |

