
FMAD1035 | |
|---|---|
DigiKey Part Number | 5328-FMAD1035-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1035 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | 7/16 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 8 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,43000 € | 161,43 € |
| 10 | 137,23100 € | 1.372,31 € |
| 25 | 128,65000 € | 3.216,25 € |
| 50 | 122,51900 € | 6.125,95 € |
| Unit Price without VAT: | 161,43000 € |
|---|---|
| Unit Price with VAT: | 192,10170 € |

