
FMAD1006 | |
|---|---|
DigiKey Part Number | 5328-FMAD1006-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1006 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -45°C ~ 120°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |

