
FMAD10025 | |
|---|---|
DigiKey Part Number | 5328-FMAD10025-ND |
Manufacturer | |
Manufacturer Product Number | FMAD10025 |
Description | SMA JACK (FEMALE) TO BMA PLUG (M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500, 1000 |
Convert To (Adapter End) BMA Plug, Male Pin | Insertion Loss 0.21dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,07000 € | 107,07 € |
| 10 | 91,01800 € | 910,18 € |
| 25 | 85,32480 € | 2.133,12 € |
| 50 | 81,25800 € | 4.062,90 € |
| 100 | 77,38550 € | 7.738,55 € |
| Unit Price without VAT: | 107,07000 € |
|---|---|
| Unit Price with VAT: | 127,41330 € |

