RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM9864B-20

DigiKey Part Number
5328-FM9864B-20-ND
Manufacturer
Manufacturer Product Number
FM9864B-20
Description
WG ANTENNA WR-430 1.7-2.6 GHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
2.15GHz
Frequency Range
1.7GHz ~ 2.6GHz
Antenna Type
Horn
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
20dBi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Waveguide Mount
Height (Max)
16.000" (406.40mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.541,27000 €2.541,27 €
Manufacturers Standard Package
Unit Price without VAT:2.541,27000 €
Unit Price with VAT:3.024,11130 €