
FM9863B-15 | |
|---|---|
DigiKey Part Number | 5328-FM9863B-15-ND |
Manufacturer | |
Manufacturer Product Number | FM9863B-15 |
Description | WG ANTENNA WR-284 2.6-3.95 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Category | Antenna Type Horn |
Manufacturer Fairview Microwave | Number of Bands 1 |
Packaging Bag | VSWR 1.5 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 3.275GHz | Height (Max) 5.830" (148.08mm) |
Frequency Range 2.6GHz ~ 3.95GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.657,62000 € | 1.657,62 € |
| Unit Price without VAT: | 1.657,62000 € |
|---|---|
| Unit Price with VAT: | 1.972,56780 € |

