
FM9862B-15-CPRG | |
|---|---|
DigiKey Part Number | 5328-FM9862B-15-CPRG-ND |
Manufacturer | |
Manufacturer Product Number | FM9862B-15-CPRG |
Description | WG ANTENNA WR-229 3.3-4.9 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 15dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 4.1GHz | Height (Max) 4.730" (120.14mm) |
Frequency Range 3.3GHz ~ 4.9GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.765,97000 € | 1.765,97 € |
| Unit Price without VAT: | 1.765,97000 € |
|---|---|
| Unit Price with VAT: | 2.101,50430 € |

