RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM9859B-10-CPRG

DigiKey Part Number
5328-FM9859B-10-CPRG-ND
Manufacturer
Manufacturer Product Number
FM9859B-10-CPRG
Description
WG ANTENNA WR-137 5.85-8.2 GHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Fairview Microwave
VSWR
1.5
Packaging
Bag
Gain
10dBi
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
Screw-Mount
Frequency Group
SHF (f > 4GHz)
Mounting Type
Waveguide Mount
Frequency (Center/Band)
7.025GHz
Height (Max)
1.600" (40.64mm)
Frequency Range
5.85GHz ~ 8.2GHz
Applications
General Purpose
Antenna Type
Horn
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.271,88000 €1.271,88 €
Manufacturers Standard Package
Unit Price without VAT:1.271,88000 €
Unit Price with VAT:1.513,53720 €