
FM9857B/SF-10 | |
|---|---|
DigiKey Part Number | 5328-FM9857B/SF-10-ND |
Manufacturer | |
Manufacturer Product Number | FM9857B/SF-10 |
Description | WG ANTENNA WG COAX ADAPT WR-102- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 9GHz | |
Frequency Range | 7GHz ~ 11GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.25 | |
Return Loss | - | |
Gain | 10dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.170" (29.72mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.859,11000 € | 1.859,11 € |
| Unit Price without VAT: | 1.859,11000 € |
|---|---|
| Unit Price with VAT: | 2.212,34090 € |

