
FM9856B-15 | |
|---|---|
DigiKey Part Number | 5328-FM9856B-15-ND |
Manufacturer | |
Manufacturer Product Number | FM9856B-15 |
Description | WG ANTENNA WR-90 8.2-12.4 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Fairview Microwave | Number of Bands 1 |
Packaging Bag | VSWR 1.5 |
Part Status Active | Gain 15dBi |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 10.3GHz | Height (Max) 1.950" (49.53mm) |
Frequency Range 8.2GHz ~ 12.4GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.246,58000 € | 1.246,58 € |
| Unit Price without VAT: | 1.246,58000 € |
|---|---|
| Unit Price with VAT: | 1.483,43020 € |

