
FM9854B-20 | |
|---|---|
DigiKey Part Number | 5328-FM9854B-20-ND |
Manufacturer | |
Manufacturer Product Number | FM9854B-20 |
Description | WG ANTENNA WR-62 12.4-18 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 15.2GHz | |
Frequency Range | 12.4GHz ~ 18GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 20dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 2.110" (53.59mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.012,75000 € | 1.012,75 € |
| Unit Price without VAT: | 1.012,75000 € |
|---|---|
| Unit Price with VAT: | 1.205,17250 € |

