
FM9851B/2F-10 | |
|---|---|
DigiKey Part Number | 5328-FM9851B/2F-10-ND |
Manufacturer | |
Manufacturer Product Number | FM9851B/2F-10 |
Description | WG ANTENNA WG COAX ADAPT WR-34- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.92mm Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.4 |
Packaging Bag | Gain 10dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination 2.92mm Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 27.5GHz | Height (Max) 0.360" (9.14mm) |
Frequency Range 22GHz ~ 33GHz | Applications General Purpose |
Antenna Type Horn |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.042,01000 € | 2.042,01 € |
| Unit Price without VAT: | 2.042,01000 € |
|---|---|
| Unit Price with VAT: | 2.429,99190 € |

