
FM86GM2005 | |
|---|---|
DigiKey Part Number | 5328-FM86GM2005-ND |
Manufacturer | |
Manufacturer Product Number | FM86GM2005 |
Description | BIPHASE MODULATOR SMA 6GHZ-12GHZ |
Customer Reference | |
Detailed Description | RF IC Modulator Radar 6GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Modulator | |
Frequency | 6GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

