
FM86GM2000 | |
|---|---|
DigiKey Part Number | 5328-FM86GM2000-ND |
Manufacturer | |
Manufacturer Product Number | FM86GM2000 |
Description | BIPHASE MODULATOR SMA 500MHZ-1GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator Radar 500MHz ~ 1GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Modulator | |
Frequency | 500MHz ~ 1GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.591,62000 € | 2.591,62 € |
| Unit Price without VAT: | 2.591,62000 € |
|---|---|
| Unit Price with VAT: | 3.084,02780 € |

