
FM82P5021 | |
|---|---|
DigiKey Part Number | 5328-FM82P5021-ND |
Manufacturer | |
Manufacturer Product Number | FM82P5021 |
Description | PHASE SHIFTER 2.92MM 26 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 18GHz ~ 26GHz 360° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 18GHz ~ 26GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes 360° Phase Shift |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Shifter | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.589,98000 € | 3.589,98 € |
| Unit Price without VAT: | 3.589,98000 € |
|---|---|
| Unit Price with VAT: | 4.272,07620 € |

