
FM82P5010 | |
|---|---|
DigiKey Part Number | 5328-FM82P5010-ND |
Manufacturer | |
Manufacturer Product Number | FM82P5010 |
Description | PHASE SHIFTER SMA 4 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 0Hz ~ 4GHz 720° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 4GHz | |
RF Type | Radar | |
Secondary Attributes | 720° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.764,00000 € | 1.764,00 € |
| Unit Price without VAT: | 1.764,00000 € |
|---|---|
| Unit Price with VAT: | 2.099,16000 € |

