RF IC Phase Shifter Radar 0Hz ~ 8GHz SMA Connectors Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM82P5006

DigiKey Part Number
5328-FM82P5006-ND
Manufacturer
Manufacturer Product Number
FM82P5006
Description
PHASE SHIFTER SMA 8 GHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 0Hz ~ 8GHz SMA Connectors Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Function
Phase Shifter
Frequency
0Hz ~ 8GHz
RF Type
Radar
Secondary Attributes
SMA Connectors
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.349,08000 €1.349,08 €
Manufacturers Standard Package
Unit Price without VAT:1.349,08000 €
Unit Price with VAT:1.605,40520 €