
FM82P5004 | |
|---|---|
DigiKey Part Number | 5328-FM82P5004-ND |
Manufacturer | |
Manufacturer Product Number | FM82P5004 |
Description | PHASE SHIFTER SMA 2 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 0Hz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 2GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.091,63000 € | 1.091,63 € |
| Unit Price without VAT: | 1.091,63000 € |
|---|---|
| Unit Price with VAT: | 1.299,03970 € |

