
FM82P2004 | |
|---|---|
DigiKey Part Number | 5328-FM82P2004-ND |
Manufacturer | |
Manufacturer Product Number | FM82P2004 |
Description | PHASE SHIFTER SMA 4 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 2GHz ~ 4GHz SMA Connectors Module |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Phase Shifter | Supplier Device Package Module |
Frequency 2GHz ~ 4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.456,14000 € | 3.456,14 € |
| Unit Price without VAT: | 3.456,14000 € |
|---|---|
| Unit Price with VAT: | 4.112,80660 € |

