
FM8255A | |
|---|---|
DigiKey Part Number | 5328-FM8255A-ND |
Manufacturer | |
Manufacturer Product Number | FM8255A |
Description | SMA VARIABLE PHASE SHIFTER WITH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 0Hz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.248,86000 € | 2.248,86 € |
| Unit Price without VAT: | 2.248,86000 € |
|---|---|
| Unit Price with VAT: | 2.676,14340 € |

