
FM7066A | |
|---|---|
DigiKey Part Number | 5328-FM7066A-ND |
Manufacturer | |
Manufacturer Product Number | FM7066A |
Description | MATCHING PAD 50 OHM BNC MALE TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To F Jack, Female Socket 50 Ohms, 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms, 75 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyethylene (PE) |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -30°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,95000 € | 103,95 € |
| Unit Price without VAT: | 103,95000 € |
|---|---|
| Unit Price with VAT: | 123,70050 € |

