
FM51YA1017 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1017-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1017 |
Description | ANTENNA TYPE N JACK 880 MHZ-960 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 880MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 150 W | |
Features | Cable - 914.4mm | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.000" (50.80mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,58000 € | 224,58 € |
| 10 | 192,85600 € | 1.928,56 € |
| 25 | 184,93640 € | 4.623,41 € |
| Unit Price without VAT: | 224,58000 € |
|---|---|
| Unit Price with VAT: | 267,25020 € |

