
FM51YA1015 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1015-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1015 |
Description | ANTENNA TYPE N JACK 400 MHZ-470 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, LoRA Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 435MHz | |
Frequency Range | 400MHz ~ 470MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 38.390" (975.11mm) | |
Applications | CDMA, LoRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,32000 € | 274,32 € |
| 10 | 236,72400 € | 2.367,24 € |
| 25 | 227,33840 € | 5.683,46 € |
| Unit Price without VAT: | 274,32000 € |
|---|---|
| Unit Price with VAT: | 326,44080 € |

