
FM51YA1013 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1013-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1013 |
Description | TYPE N JACK 900 MHZ 13 DBI SS YA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 13dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, General ISM | Features Cable - 457.2mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 925MHz | Mounting Type Bracket Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 64.100" (162.81cm) |
Antenna Type Yagi | Applications GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,77000 € | 130,77 € |
| 10 | 112,11500 € | 1.121,15 € |
| Unit Price without VAT: | 130,77000 € |
|---|---|
| Unit Price with VAT: | 155,61630 € |

