
FM51YA1012 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1012-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1012 |
Description | TYPE N JACK 900 MHZ 9 DBI SS YAG |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, RFID Yagi N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | Cable - 457.2mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 21.800" (553.72mm) | |
Applications | GSM, ISM, RFID |

