
FM51YA1010 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1010-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1010 |
Description | TYPE N JACK 12 DBI WIDEBAND YAGI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 100 W | |
Features | Cable - 381mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 35.800" (909.32mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 € | 88,20 € |
| 10 | 73,91300 € | 739,13 € |
| 25 | 70,34440 € | 1.758,61 € |
| 100 | 66,42360 € | 6.642,36 € |
| Unit Price without VAT: | 88,20000 € |
|---|---|
| Unit Price with VAT: | 104,95800 € |

