
FM51YA1008 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1008-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1008 |
Description | TYPE N JACK 900 MHZ 6 DBI YAGI A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | Cable - 381mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.600" (447.04mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,43000 € | 74,43 € |
| 10 | 62,08300 € | 620,83 € |
| 25 | 58,99800 € | 1.474,95 € |
| 100 | 55,60780 € | 5.560,78 € |
| Unit Price without VAT: | 74,43000 € |
|---|---|
| Unit Price with VAT: | 88,57170 € |

