
FM51YA1007 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1007-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1007 |
Description | TYPE N JACK 900 MHZ 3 DBI YAGI A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 892MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 960MHz | Height (Max) 13.900" (353.06mm) |
Antenna Type Yagi | Applications GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,45000 € | 84,45 € |
| 10 | 70,71100 € | 707,11 € |
| 25 | 67,27920 € | 1.681,98 € |
| 100 | 63,50860 € | 6.350,86 € |
| Unit Price without VAT: | 84,45000 € |
|---|---|
| Unit Price with VAT: | 100,49550 € |

