
FM51YA1005 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1005-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1005 |
Description | TYPE N JACK 5.8 GHZ 16.5 DBI YAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, ISM, Wi-Fi, WLAN Panel N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.775GHz | |
Frequency Range | 5.725GHz ~ 5.825GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi | |
Power - Max | 100 W | |
Features | Cable - 254mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 13.900" (353.06mm) | |
Applications | 802.11a/n, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,06000 € | 159,06 € |
| 10 | 135,44200 € | 1.354,42 € |
| 25 | 129,54720 € | 3.238,68 € |
| Unit Price without VAT: | 159,06000 € |
|---|---|
| Unit Price with VAT: | 189,28140 € |

