
FM51YA1003 | |
|---|---|
DigiKey Part Number | 5328-FM51YA1003-ND |
Manufacturer | |
Manufacturer Product Number | FM51YA1003 |
Description | TYPE N JACK 2.4 GHZ 15 DBI YAGI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14.5dBi | |
Power - Max | 50 W | |
Features | Cable - 304.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 18.250" (463.55mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,31000 € | 130,31 € |
| 10 | 110,35600 € | 1.103,56 € |
| 25 | 105,37480 € | 2.634,37 € |
| Unit Price without VAT: | 130,31000 € |
|---|---|
| Unit Price with VAT: | 155,06890 € |

