RF ANTENNA General Purpose Whip, Straight BNC Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM51TW1000

DigiKey Part Number
5328-FM51TW1000-ND
Manufacturer
Manufacturer Product Number
FM51TW1000
Description
ANTENNA BNC PLUG 118 MHZ-174 MHZ
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight BNC Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
146MHz
Frequency Range
118MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dBi
Power - Max
10 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
BNC
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
23.700" (601.98mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.