
FM51TM1001 | |
|---|---|
DigiKey Part Number | 5328-FM51TM1001-ND |
Manufacturer | |
Manufacturer Product Number | FM51TM1001 |
Description | ANTENNA TNC JACK 1.574 MHZ-1.61 |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Dome TNC Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.574GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 32dBi | |
Features | Cable - 5.18m | |
Termination | TNC | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.500" (114.30mm) | |
Applications | GNSS, GPS |

