
FM51TM1000 | |
|---|---|
DigiKey Part Number | 5328-FM51TM1000-ND |
Manufacturer | |
Manufacturer Product Number | FM51TM1000 |
Description | ANTENNA TNC JACK 1.574 MHZ-1.61 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome TNC Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 32dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Navigation | Termination TNC |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.592GHz | Mounting Type Panel Mount |
Frequency Range 1.574GHz ~ 1.61GHz | Height (Max) 4.500" (114.30mm) |
Antenna Type Dome | Applications GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,23000 € | 258,23 € |
| 10 | 222,57400 € | 2.225,74 € |
| 25 | 213,67640 € | 5.341,91 € |
| Unit Price without VAT: | 258,23000 € |
|---|---|
| Unit Price with VAT: | 307,29370 € |

