
FM51RD1030 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1030-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1030 |
Description | ANTENNA SMA PLUG 615 MHZ-7.15 GH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, LTE, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 3 |
Packaging Bag | Gain 3.5dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Bluetooth, Cellular, WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 3.882GHz | Height (Max) 7.100" (180.34mm) |
Frequency Range 615MHz ~ 7.15GHz | Applications 4G, 5G, Bluetooth, IoT, LTE, Wi-Fi, Zigbee™ |
Antenna Type Whip, Tilt |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,19000 € | 47,19 € |
| 10 | 38,85700 € | 388,57 € |
| 25 | 36,77800 € | 919,45 € |
| 100 | 34,49210 € | 3.449,21 € |
| 250 | 33,40260 € | 8.350,65 € |
| Unit Price without VAT: | 47,19000 € |
|---|---|
| Unit Price with VAT: | 56,15610 € |

