
FM51RD1027 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1027-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1027 |
Description | ANTENNA SMA PLUG 698 MHZ-2.7 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, LTE, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.815GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 4.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 5 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.100" (53.34mm) | |
Applications | 4G, 5G, Bluetooth, IoT, LTE, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 € | 28,98 € |
| 10 | 23,52400 € | 235,24 € |
| 25 | 22,15880 € | 553,97 € |
| 100 | 20,65950 € | 2.065,95 € |
| 250 | 19,94472 € | 4.986,18 € |
| Unit Price without VAT: | 28,98000 € |
|---|---|
| Unit Price with VAT: | 34,48620 € |

