
FM51RD1021 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1021-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1021 |
Description | ANTENNA SMA PLUG 2.4 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 2.45GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 2.953" (75.00mm) |
Antenna Type Whip, Straight | Applications 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,27800 € | 82,78 € |
| 25 | 7,71360 € | 192,84 € |
| 100 | 7,09310 € | 709,31 € |
| 250 | 6,79728 € | 1.699,32 € |
| 500 | 6,61894 € | 3.309,47 € |
| 1.000 | 6,47214 € | 6.472,14 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |

