
FM51RD1020 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1020-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1020 |
Description | ANTENNA SMA PLUG 2.4 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 4.315" (109.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Tilt |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 € | 21,19 € |
| 10 | 17,03100 € | 170,31 € |
| 25 | 15,99160 € | 399,79 € |
| 100 | 15,71920 € | 1.571,92 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 25,21610 € |

