
FM51RD1016 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1016-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1016 |
Description | ANTENNA TNC PLUG 2.4 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN Whip, Tilt RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 4.52dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-TNC Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 7.953" (202.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n/x, Bluetooth, IoT, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Tilt |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| 10 | 25,43500 € | 254,35 € |
| 25 | 24,00440 € | 600,11 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,21130 € |

