
FM51RD1010 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1010-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1010 |
Description | ANTENNA SMA PLUG 900 MHZ-930 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM Whip, Straight RP-SMA Connector Mount |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2.5 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination RP-SMA |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 900MHz ~ 930MHz | Height (Max) 16.000" (406.40mm) |
Antenna Type Whip, Straight | Applications GSM, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,69000 € | 64,69 € |
| 10 | 53,75500 € | 537,55 € |
| 25 | 51,02600 € | 1.275,65 € |
| 100 | 48,02700 € | 4.802,70 € |
| Unit Price without VAT: | 64,69000 € |
|---|---|
| Unit Price with VAT: | 76,98110 € |

