
FM51RD1008 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1008-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1008 |
Description | ANTENNA SMA PLUG 860 MHZ-960 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, M2M Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination RP-SMA |
Frequency (Center/Band) 910MHz | Mounting Type Connector Mount |
Frequency Range 860MHz ~ 960MHz | Height (Max) 8.700" (220.98mm) |
Antenna Type Whip, Tilt | Applications IoT, ISM, LoRa, M2M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| 10 | 16,18500 € | 161,85 € |
| 25 | 15,18960 € | 379,74 € |
| 100 | 14,89470 € | 1.489,47 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 24,00230 € |

