
FM51RD1007 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1007-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1007 |
Description | SMA PLUG 2.4 GHZ 5 DBI RUBBER DU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, WLAN Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | 802.11b/g/n, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| 10 | 21,60400 € | 216,04 € |
| 25 | 20,33400 € | 508,35 € |
| 100 | 18,93830 € | 1.893,83 € |
| 250 | 18,27316 € | 4.568,29 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |

