
FM51RD1005 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1005-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1005 |
Description | SMA PLUG 2.4-2.5 GHZ AND 5.1- 5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, ISM, Wi-Fi Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 5dBi, 5dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM, WiFi | Termination RP-SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.442GHz, 5.5GHz | Height (Max) 8.600" (218.44mm) |
Frequency Range 2.4GHz ~ 2.483GHz, 5.1GHz ~ 5.9GHz | Applications 802.11a/b/g/n/ac, ISM, Wi-Fi |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,79000 € | 51,79 € |
| 10 | 42,76500 € | 427,65 € |
| 25 | 40,51160 € | 1.012,79 € |
| 100 | 38,03460 € | 3.803,46 € |
| Unit Price without VAT: | 51,79000 € |
|---|---|
| Unit Price with VAT: | 61,63010 € |

