Parametric Equivalent

FM51RD1004 | |
|---|---|
DigiKey Part Number | 5328-FM51RD1004-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1004 |
Description | SMA PLUG 2.4/4.9/5.8 GHZ 3 DBI M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 3dBi, 3dBi, 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination RP-SMA |
Frequency (Center/Band) 2.45GHz, 5.125GHz, 5.7875GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | Height (Max) 7.800" (198.12mm) |
Antenna Type Whip, Tilt | Applications 802.11a/b/g/n/ac, Wi-Fi |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM51RD1002 | Fairview Microwave | 0 | 5328-FM51RD1002-ND | 34,79000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 € | 22,30 € |
| 10 | 17,95500 € | 179,55 € |
| 25 | 16,86880 € | 421,72 € |
| 100 | 15,67450 € | 1.567,45 € |
| 250 | 15,10528 € | 3.776,32 € |
| 500 | 14,76226 € | 7.381,13 € |
| Unit Price without VAT: | 22,30000 € |
|---|---|
| Unit Price with VAT: | 26,53700 € |


