
FM51PD1010 | |
|---|---|
DigiKey Part Number | 5328-FM51PD1010-ND |
Manufacturer | |
Manufacturer Product Number | FM51PD1010 |
Description | ANTENNA SMA4.95 MHZ-7.125 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Dish RP-SMA Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2, 2.5 |
Packaging Bag | Gain 31dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group SHF (f > 4GHz) | Termination RP-SMA |
Frequency (Center/Band) 6.037GHz | Mounting Type Bracket Mount |
Frequency Range 4.95GHz ~ 7.125GHz | Height (Max) 4.200" (106.68mm) |
Antenna Type Dish | Applications 5G, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,71000 € | 849,71 € |
| 10 | 751,73700 € | 7.517,37 € |
| Unit Price without VAT: | 849,71000 € |
|---|---|
| Unit Price with VAT: | 1.011,15490 € |

